YageoCC0402KRX5R7BB223Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 16V X5R 10% Pad SMD 0402 85°C T/R

This CC0402KRX5R7BB223 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 1. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is reliable with a failure rate grade of 6.2. This product is Stg/Jun mm tall and -55 to 150 mm deep with a diameter of 150 mm. Its capacitance value is Single.

Import TariffMay apply to this part

171.021 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      171021
      Country Of origin:
      Taiwan
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 171.021 Stück
      • Price: 0,0035 €