YageoCC0402KRX7R8BB332Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0033uF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R |
Use its standard classification system to find out what this CC0402KRX7R8BB332 multilayer ceramic capacitor from Yageo can do for you!