YageoCC0402KRX7R8BB562Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0056uF 25V X7R 10% Pad SMD 0402 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CC0402KRX7R8BB562 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0056uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

1.962 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1962
      Country Of origin:
      Taiwan
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.962 Stück
      • Price: 0,0140 €