YageoCC0402KRX7R8BB682Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0068uF 25V X7R 10% Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this CC0402KRX7R8BB682 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.0068uF.

Import TariffMay apply to this part

7.198 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      7198
      Country Of origin:
      Taiwan
         
      • Price: 0,0377 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.198 Stück
      • Price: 0,0377 €