YageoCC0402ZRY5V7BB104Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.1uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-30 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CC0402ZRY5V7BB104 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |