YageoCC0603DRNPO9BN7R0Kondensator, keramisch, mehrschichtig

Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R

This CC0603DRNPO9BN7R0 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long and 0.8 mm. Its capacitance value is 7pF.

Import TariffMay apply to this part

63 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      63
      Country Of origin:
      Taiwan
         
      • Price: 0,0356 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 63 Stück
      • Price: 0,0356 €