YageoCC0603FRNPO9BN680Kondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 50V C0G 1% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This CC0603FRNPO9BN680 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 68pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 1%.