YageoCC0603GRNPO9BN330Kondensator, keramisch, mehrschichtig

Cap Ceramic 33pF 50V C0G 2% Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0603GRNPO9BN330 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 33pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

84 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      84
      Country Of origin:
      Taiwan
         
      • Price: 0,0181 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 84 Stück
      • Price: 0,0181 €