50% Off
YageoCC0603GRNPO9BN390Kondensator, keramisch, mehrschichtig
Cap Ceramic 39pF 50V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this CC0603GRNPO9BN390 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. Its capacitance value is 39pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.