YageoCC0603JRNPO0BN102Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CC0603JRNPO0BN102 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 5%.

Import TariffMay apply to this part

296 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      296
      Country Of origin:
      Taiwan
         
      • Price: 0,0793 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 296 Stück
      • Price: 0,0793 €