YageoCC0603JRNPO0BN180Kondensator, keramisch, mehrschichtig

Cap Ceramic 18pF 100V C0G 5% Pad SMD 0603 125°C T/R

Use Yageo's CC0603JRNPO0BN180 multilayer ceramic capacitor for various purposes in multiple applications. Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes not formed technology. Its capacitance value is Metal Film. This product is 0.75 mm deep. The CC0603JRNPO0BN180 MLCC capacitor has a 2 termination style. It is reliable with a failure rate grade of -65 to 150.

301 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,64 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      301
      Country Of origin:
      Taiwan
         
      • Price: 0,0455 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 301 Stück
      • Price: 0,0455 €