YageoCC0603JRNPOABN470Kondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 200V C0G 5% Pad SMD 0603 125°C T/R

Use Yageo's CC0603JRNPOABN470 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 47pF. It has a tolerance of 5%.

Import TariffMay apply to this part

6.504 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      6504
      Country Of origin:
      Taiwan
         
      • Price: 0,0313 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 6.504 Stück
      • Price: 0,0313 €