YageoCC0603KRX7R5BB225Kondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this CC0603KRX7R5BB225 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 2.2uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

14 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Taiwan
         
      • Price: 0,0603 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 14 Stück
      • Price: 0,0603 €