YageoCC0603MRX5R5BB475Kondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R

Due to the use of different ceramic dielectric materials used in this CC0603MRX5R5BB475 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

177 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      177
      Country Of origin:
      Taiwan
         
      • Price: 0,1108 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 177 Stück
      • Price: 0,1108 €