YageoCC0603ZRY5V6BB475Kondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CC0603ZRY5V6BB475 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of >=50. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.105%/°C mm long and 800 mm tall with a diameter of 10000 mm.