YageoCC0603ZRY5V9BB103Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC0603ZRY5V9BB103 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

68 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      68
      Country Of origin:
      Taiwan
         
      • Price: 0,0779 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 68 Stück
      • Price: 0,0779 €