YageoCC0805CRNPO9BN1R5Kondensator, keramisch, mehrschichtig

Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

This CC0805CRNPO9BN1R5 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.5pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

220 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      220
      Country Of origin:
      Taiwan
         
      • Price: 0,0404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 220 Stück
      • Price: 0,0404 €