YageoCC0805CRNPO9BN3R0Kondensator, keramisch, mehrschichtig

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

This CC0805CRNPO9BN3R0 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 3pF. This product is 2 mm long and 1.25 mm.

Import TariffMay apply to this part

11.135 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: 0,0199 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.135 Stück
      • Price: 0,0199 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 8.000 Stück
      • Price: 0,0079 €