YageoCC0805CRNPO9BN4R7Kondensator, keramisch, mehrschichtig
Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.6 | |
N/A | |
N/R |
Do you need a capacitor with high stability and low losses? Then this CC0805CRNPO9BN4R7 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 4.7pF.
EDA / CAD Models |