YageoCC0805CRNPO9BN8R2Kondensator, keramisch, mehrschichtig

Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC0805CRNPO9BN8R2 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 8.2pF.

Import TariffMay apply to this part

2.517 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1903+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2517
      Country Of origin:
      Taiwan
         
      • Price: 0,0180 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1903+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.517 Stück
      • Price: 0,0180 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.