YageoCC0805GRNPO9BN100Kondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 2% Pad SMD 0805 125°C T/R

You can't go wrong with this CC0805GRNPO9BN100 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 10pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

437 Stück: morgen versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      437
      Country Of origin:
      Taiwan
         
      • Price: 0,1268 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 437 Stück
      • Price: 0,1268 €