YageoCC0805JKNPO9BN222Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CC0805JKNPO9BN222 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF.
EDA / CAD Models |