YageoCC0805JKNPO9BN472Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
N/A | |
N/R | |
±0.2 | |
±0.2 | |
±0.2 | |
N/R |
This CC0805JKNPO9BN472 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 1. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is reliable with a failure rate grade of 46.5. This product is Stg/Jun mm tall and -55 to 150 mm deep with a diameter of 150 mm. Its capacitance value is Single.
EDA / CAD Models |