YageoCC0805JRNPO0BN681Kondensator, keramisch, mehrschichtig

Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0805JRNPO0BN681 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 680pF.

Import TariffMay apply to this part

2.819 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2819
      Country Of origin:
      Taiwan
         
      • Price: 0,0585 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.819 Stück
      • Price: 0,0585 €