YageoCC0805JRNPO9BN391Kondensator, keramisch, mehrschichtig
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
390pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 | |
±0.1 | |
±0.1 | |
±0.1 |
This CC0805JRNPO9BN391 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 390pF.
EDA / CAD Models |