YageoCC0805JRNPO9BN681Kondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
680pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.6 | |
N/A | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
N/R |
Do you need a capacitor with high stability and low losses? Then this CC0805JRNPO9BN681 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 680pF.