YageoCC0805JRNPOYBN101Kondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 250V C0G 5% Pad SMD 0805 125°C T/R

This CC0805JRNPOYBN101 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.

Import TariffMay apply to this part

3.589 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3589
      Country Of origin:
      Taiwan
         
      • Price: 0,0721 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.589 Stück
      • Price: 0,0721 €