YageoCC0805JRX7R0BB102Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this CC0805JRX7R0BB102 multilayer ceramic capacitor from Yageo can do for you! It can withstand a voltage of 1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is Metal Film. This product is 0.75 mm deep. This device utilizes not formed technology. It is reliable with a failure rate grade of -65 to 150. The CC0805JRX7R0BB102 MLCC capacitor has a 2 termination style.

Import TariffMay apply to this part

4.000 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Taiwan
         
      • Price: 0,0993 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.000 Stück
      • Price: 0,0993 €