YageoCC0805JRX7R0BB103Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 0805 125°C T/R

Use Yageo's CC0805JRX7R0BB103 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.068 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1068
      Country Of origin:
      Taiwan
         
      • Price: 0,0468 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.068 Stück
      • Price: 0,0468 €