YageoCC0805KFX7R8BB105Kondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this CC0805KFX7R8BB105 multilayer ceramic capacitor from Yageo can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

51.939 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1943+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      51939
      Country Of origin:
      Taiwan
         
      • Price: 0,0337 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1943+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 51.939 Stück
      • Price: 0,0337 €