YageoCC0805KKX7R6BB475Kondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 10VDC | |
| X7R | |
| Standard | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 1.25 | |
| N/A | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
Do you need a capacitor with high stability and low losses? Then this CC0805KKX7R6BB475 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
