YageoCC0805KKX7R9BB224Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KKX7R9BB224 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.

Import TariffMay apply to this part

42.163 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: 0,1113 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 163 Stück
      • Price: 0,1113 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2421+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 42.000 Stück
      • Price: 0,0178 €