10% Off
YageoCC0805KRX5R7BB225Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
16VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0805KRX5R7BB225 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2.2uF. This product is 2 mm long and 1.25 mm. It has a tolerance of 10%.
EDA / CAD Models |