YageoCC0805KRX5R8BB225Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Since this CC0805KRX5R8BB225 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.2uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.
EDA / CAD Models |