YageoCC0805KRX7R0BB103Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KRX7R0BB103 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

11 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Taiwan
         
      • Price: 0,0785 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 11 Stück
      • Price: 0,0785 €