YageoCC0805KRX7R9BB822Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CC0805KRX7R9BB822 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0082uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

443 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      443
      Country Of origin:
      Taiwan
         
      • Price: 0,0112 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 443 Stück
      • Price: 0,0112 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.