YageoCC0805KRX7RBBB102Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
500VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
You can use multiple capacitors of different parameters choosing this CC0805KRX7RBBB102 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.001uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.
EDA / CAD Models |