YageoCC0805KRX7RYBB222Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KRX7RYBB222 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is reliable with a failure rate grade of -65 to 150. The CC0805KRX7RYBB222 MLCC capacitor has a 2 termination style. This product is 0.75 mm deep. This device is made with not formed technology. Its capacitance value is Metal Film.

Import TariffMay apply to this part

3.295 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3295
      Country Of origin:
      Taiwan
         
      • Price: 0,0527 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.295 Stück
      • Price: 0,0527 €