EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0033uF | |
10% | |
250VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A | |
N/R |
This CC0805KRX7RYBB332 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0033uF. It has a tolerance of 10%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.
EDA / CAD Models |