YageoCC0805MKX5R6BB106Kondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 10V X5R 20% Pad SMD 0805 85°C T/R

This CC0805MKX5R6BB106 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

479 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      479
      Country Of origin:
      Taiwan
         
      • Price: 0,1255 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 479 Stück
      • Price: 0,1255 €