YageoCC0805ZKY5V7BB106Kondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R

This CC0805ZKY5V7BB106 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 10uF.

Import TariffMay apply to this part

1.054 Stück: heute versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1054
      Country Of origin:
      Taiwan
         
      • Price: 0,1985 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.054 Stück
      • Price: 0,1985 €