YageoCC1206JKNPOCBN181Kondensator, keramisch, mehrschichtig
Cap Ceramic 180pF 1000V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
180pF | |
5% | |
1000VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1 |
Use Yageo's CC1206JKNPOCBN181 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 180pF.
EDA / CAD Models |