YageoCC1206JKNPOCBN470Kondensator, keramisch, mehrschichtig
Cap Ceramic 47pF 1000V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
47pF | |
5% | |
1000VDC | |
C0G | |
Standard | |
No | |
High Voltage | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 1.25 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.25 | |
±0.3 | |
±0.2 | |
±0.2 |
Do you need a non-polarized capacitor? This CC1206JKNPOCBN470 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 to 50. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1000 mm tall with a diameter of 7500 mm.
EDA / CAD Models |