YageoCC1206JKNPOZBN470Kondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 630V C0G 5% Pad SMD 1206 125°C T/R

Due to the use of different ceramic dielectric materials used in this CC1206JKNPOZBN470 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 47pF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

2.684 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2684
      Country Of origin:
      Taiwan
         
      • Price: 0,0888 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.684 Stück
      • Price: 0,0888 €