YageoCC1206JKX7R7BB105Kondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 16V X7R 5% Pad SMD 1206 125°C T/R

This CC1206JKX7R7BB105 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

1.674 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1674
      Country Of origin:
      Taiwan
         
      • Price: 0,1373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.674 Stück
      • Price: 0,1373 €