YageoCC1206JRNPO0BN270Kondensator, keramisch, mehrschichtig

Cap Ceramic 27pF 100V C0G 5% Pad SMD 1206 125°C T/R

This CC1206JRNPO0BN270 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. Its capacitance value is 27pF. It has a tolerance of 5%.

Import TariffMay apply to this part

400 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      400
      Country Of origin:
      Taiwan
         
      • Price: 0,0808 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 400 Stück
      • Price: 0,0808 €