YageoCC1206JRNPO9BN220Kondensator, keramisch, mehrschichtig

Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R

Use Yageo's CC1206JRNPO9BN220 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. Its capacitance value is 22pF.

Import TariffMay apply to this part

10 Stück: morgen versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Taiwan
         
      • Price: 0,1289 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10 Stück
      • Price: 0,1289 €