YageoCC1206JRNPO9BN272Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0027uF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 0.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.6 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1206JRNPO9BN272 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes.
EDA / CAD Models |