YageoCC1206JRNPO9BN470Kondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 50V C0G 5% Pad SMD 1206 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CC1206JRNPO9BN470 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. Its capacitance value is 47pF.

Import TariffMay apply to this part

38 StĂĽck: heute versandbereit

    Total0,16 â‚¬Price for 1

    • Service Fee  6,17 â‚¬

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2019+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      Taiwan
         
      • Price: 0,1588 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2019+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 38 StĂĽck
      • Price: 0,1588 €