YageoCC1206JRNPOBBN152Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0015uF 500V C0G 5% Pad SMD 1206 125°C T/R

This CC1206JRNPOBBN152 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 5%.

Import TariffMay apply to this part

3.585 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3585
      Country Of origin:
      Taiwan
         
      • Price: 0,0969 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.585 Stück
      • Price: 0,0969 €